What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74ALVC125PW,112

Buffer / Line Driver, Non Inverting, 74ALVC125, 4 Element, 1.65 V to 3.6 V, 14 Pins, TSSOP

$ 0.403
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74ALVC125PW,112.

Nexperia

Datasheet13 pages18 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74ALVC125PW,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.403
$ 0.24
$ 0.24
Stock
566,694
422,347
422,347
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
2.8 ns
2.8 ns
2.8 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-04-16
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LVC125AIPWREP
Enhanced-product four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-TSSOP -40 to 85
Texas InstrumentsSN74LVC125APWR
1 24mA 1.65V~3.6V 24mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC126APWR
1 24mA 1.65V~3.6V 24mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Nexperia 74ALVC125PW,112 provided by its distributors.

Buffer / Line Driver, Non Inverting, 74ALVC125, 4 Element, 1.65 V to 3.6 V, 14 Pins, TSSOP
Quad buffer/line driver; 3-state
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP Tube
Bus Driver, ALVC/VCX/A Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
Tristate 4 1 1.65V 3.6V 24mA Buffer,Non-Inverting 24mA TSSOP-14 SMD mount
74ALVC125 Tube 2007 74ALVC logic receiver 24mA 24mA 6.4ns 5mm 1.8V
BUFFER/LINE DRIVER 4-CH NON-IN
IC BUFF NON-INVERT 3.6V 14TSSOP
NEXPERIA 74ALVC125 - BUS DRIVER,
Buffers & Line Drivers 3.3V 2 BUF/LN DVR
74ALVC125PW/TSSOP14/STANDARD M

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ALVC125PW 112
  • 74ALVC125PW-112
  • 74ALVC125PW112