Nexperia 74ALVC125D,112

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO Tube
$ 0.403
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74ALVC125D,112.

Future Electronics

Datasheet13 pages18 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.403
$ 0.27
$ 0.27
Stock
213,242
378,506
378,506
Authorized Distributors
3
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
2.8 ns
2.8 ns
2.8 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-04-16
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74ALVC125NSR
SOP-14-208mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ALVC126NSR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP T/R
Texas InstrumentsSN74LVC125ANSR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP T/R
Buffer / Line Driver, 74LVC126, 4 Element, 1.2 V to 3.6 V, 14 Pins, SOIC
Buffer / Line Driver, 74LVC126, 4 Element, 1.2 V to 3.6 V, 14 Pins, SOIC
74LVC Series 3.6 V 3-State Quad Buffer/Line Driver Surface Mount - SOIC-14

Descriptions

Descriptions of Nexperia 74ALVC125D,112 provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO Tube
Bus Driver, ALVC/VCX/A Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
Quad buffer/line driver; 3-state
200nA Non-inverting Tristate 4 4 4 1 1.65V 3.6V 24mA Buffer,Non-Inverting 24mA SO-14 SMD mount 1.45mm(height)
IC BUFFER NON-INVERT 3.6V 14SO

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ALVC125D 112
  • 74ALVC125D-112
  • 74ALVC125D112