What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74AHCT1G00GV,125

NAND Gate, Single, 2 Input, 5 Pins, TSOP, 74AHCT1G00
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT1G00GV,125.

SHENGYU ELECTRONICS

Datasheet12 pages12 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
-7.78%

CAD Models

Download Nexperia 74AHCT1G00GV,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.056
Stock
845,013
484,162
Authorized Distributors
6
5
Case/Package
TSOP
TSSOP
Number of Pins
5
5
Logic Function
NAND
NAND
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
10 ns
27 ns
Low Level Output Current
8 mA
2 mA
High Level Output Current
-8 mA
-2 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
1 µA
20 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-02-28
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

MC74VHC Series 3.75 V Surface Mount Single 2-Input NAND Gate - TSOP-5
Single 2-Input NAND Gate, Schmitt Trigger ,Open Drain
MC74VHC1G132 Series 2 to 5.5 V Single 2 Input NAND Gate Schmitt - TSOP-5
74LVC Series 3.3 V Surface Mount Single 2-Input NAND Gate - SC-74A
74LVC Series 5.5 V 32 mA Single Open Drain 2-input NAND Gate - SC-74A
74HC Series 6 V Surface Mount Single 2-Input NAND Gate - SC-74A

Descriptions

Descriptions of Nexperia 74AHCT1G00GV,125 provided by its distributors.

NAND Gate, Single, 2 Input, 5 Pins, TSOP, 74AHCT1G00
7.9ns@ 5V,50pF 1 2 1 1 4.5V 5.5V 8mA NAND Gate AHCT 8mA SC-74A , 3.1mm*1.7mm*1mm
Nand Gate, 2 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74AHCT1G00GV,125
NAND Gate, AHCT/VHCT Series, 1-Func, 2-Input, CMOS, PDSO5

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AHCT1G00GV,125"
  • 74AHCT1G00GV 125
  • 74AHCT1G00GV125