Nexperia 2PD601ART,215

In a Pack of 100, Nexperia 2PD601ART, 215 NPN Transistor, 100 mA, 50 V, 3-Pin SOT-23
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 2PD601ART,215.

IHS

Datasheet10 pages3 years ago
Datasheet10 pages19 years ago

Future Electronics

Farnell

Inventory History

3 month trend:
+97.97%

CAD Models

Download Nexperia 2PD601ART,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.039
Stock
735,664
435,216
Authorized Distributors
5
4
Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
TO-236-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
250 mV
250 mV
hFE Min
210
210
Power Dissipation
250 mW
250 mW

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-03-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiMUN2213T1
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
onsemiMUN2233T1
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
onsemiMUN2214T1
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
NXP Semiconductors2PD601AR,115
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Nexperia 2PD601ART,215 provided by its distributors.

In a Pack of 100, Nexperia 2PD601ART, 215 NPN Transistor, 100 mA, 50 V, 3-Pin SOT-23
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Trans GP BJT NPN 50V 0.1A 250mW 3-Pin SOT-23 T/R
50 V, 100 mA NPN general-purpose transistor
Trans Bjt Single, Npn, 50V, 100Ma; |Nexperia 2PD601ART,215
50V 250mW 100mA 210@2mA10V 100MHz 250mV@100mA10mA NPN +150¡Í@(Tj) SOT-23 Bipolar Transistors - BJT ROHS
100 mA 50 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB
Nexperia NPNTransistor, SOT-23 (TO-236AB)encapsulation, SMD mount, Maximum DC collector current100 mA, maximum collector-emission voltage50 V
TRANSISTOR, NPN, 50V, 100MA, SOT23, REEL; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 50V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 250mW; DC Collector Current: 100mA; DC Current Gain hFE: 90hFE

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2PD601ART 215
  • 2PD601ART-215
  • 2PD601ART215