Nexperia 2PB709ART,215

Bipolar (BJT) Single Transistor, PNP, -45 V, 70 MHz, 250 mW, -100 mA, 210
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 2PB709ART,215.

IHS

Datasheet10 pages19 years ago
Datasheet10 pages19 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+1.49%

Alternate Parts

Price @ 1000
$ 0.037
$ 0.034
$ 0.034
Stock
2,608,137
2,939,831
2,939,831
Authorized Distributors
6
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
TO-236-3
TO-236-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
70 MHz
70 MHz
70 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
210
210
210
Power Dissipation
250 mW
250 mW
250 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors2PB709AR,115
Tape & Reel (TR) Surface Mount PNP SINGLE Bipolar (BJT) Transistor 210 @ 2mA 10V 100mA 250mW 70MHz
onsemiMUN2111T1
TRANS BRT PNP 100MA 50V SC59 / Pre-Biased Bipolar Transistor (BJT)
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 210 @ 2mA 10V 100nA 200mW -45V
onsemiMUN2130T1
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of Nexperia 2PB709ART,215 provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, -45 V, 70 MHz, 250 mW, -100 mA, 210
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Trans GP BJT PNP 45V 0.1A 250mW Automotive 3-Pin SOT-23 T/R
45 V, 100 mA PNP general-purpose transistor
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
100 mA 45 V PNP Si SMALL SIGNAL TRANSISTOR TO-236AB

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "2PB709ART,215"
  • 2PB709ART 215
  • 2PB709ART215