Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 1PS302,115

Rectifier Diode, 1 Phase, 2 Element, 0.2A, 85V V(RRM), Silicon
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 1PS302,115.

Newark

Datasheet12 pages14 years ago

IHS

element14 APAC

Inventory History

3 month trend:
-84.90%

CAD Models

Download Nexperia 1PS302,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1996-09-03
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

STMicroelectronicsBAT54JFILM
BAT54 Series 300 mA 900 mV Schottky Diode Surface Mount - SOD-323
Rectifier Diode, 1 Phase, 2 Element, 0.1A, 85V V(RRM), Silicon
STMicroelectronicsBAS70JFILM
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon

Descriptions

Descriptions of Nexperia 1PS302,115 provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 0.2A, 85V V(RRM), Silicon
1PS302 Series 80 V 170 mA Surface Mount High Speed Double Diode - SOT-323
80V +150¡Í@(Tj) 300mW Dual 1.2V@100mA 4ns 500nA@80V 200mA SOT-323 Switching Diode ROHS
DIODE, 80V, 0.17A, HI-SPEED SC70; Diode Type:Small Signal; Forward Current If(AV):100mA; Repetitive Reverse Voltage Vrrm Max:85V; Forward Voltage VF Max:1.2V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOT-323; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ifsm:4A; Junction Temperature Tj Max:150°C; Package / Case:SOT-323; Reverse Recovery Time trr Typ:4ns; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1PS302115