Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Neutrik OSC8M-NI

Connectors, Standard Circular Connector, Pad, Metal, 7.5A, Wire Mount
$ 16.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik OSC8M-NI.

IHS

Datasheet3 pages3 years ago

TME

Electro Sonic

JRH Electronics

Herman ProAV

Inventory History

3 month trend:
+1.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Amphenol IndustrialPT06A-12-8P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 8 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT06E-12-8P
Conn MIL-C-26482 Circular PIN 8 POS Solder ST Cable Mount 8Terminal 1Port
Amphenol IndustrialPT06A-12-8PW
Conn MIL-C-26482 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Amphenol IndustrialPT06A-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06E-10-6P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 6 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT06P-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Descriptions

Descriptions of Neutrik OSC8M-NI provided by its distributors.

Connectors, Standard Circular Connector, Pad, Metal, 7.5A, Wire Mount
Cable End Set Nickel - Neutricon Male - With Ps1 Contacts Rohs Compliant: Yes |Neutrik OSC8M-NI
Conn Circular M 8 POS Solder ST Cable Mount 8 Terminal 1 Port
CHASSIS CONNECTOR, MALE, 8-POLE, NICKLE, PS1 CONTACTS, NEUTRICON SERIES
Cable end set nickel - neutriCON male -
NEUTRICON KABELSTECKER LOET NICKELGEHAEUSE
Shell Material = Die-Cast Zinc Alloy / Contact Plating = Silver Hard Alloy over Nickel / Shell Plating = Nickel / Contact Material = Brass / Mounting Type = Cable Mount / Shell Type = Plug / Body Orientation = Straight / Current Rating A = 7.5 / Contacts = 8 / Series = NeutriCon® / Combustibility Class = UL 94 HB / Standards Met = UL Listed / Voltage Rating V = 50 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -30 / Contact Gender = Plug / Contact Termination Type = Solder / IP Rating = IP5X / Coupling Method = Push-Pull

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION