Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Neutrik OSC8M

Connectors,Standard Circular Connector Solder pad 7.5A Black wire mounting 47mm(Length)
$ 15.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik OSC8M.

IHS

Datasheet3 pages3 years ago

TME

Electro Sonic

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-6.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-02-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

AmphenolPT06A-8-2S
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT06A-14-18P
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06E-8-4P(SR)
connector, metal circular, str plug w/cable clamp, size 8, 4 #20 solder pin contact
Amphenol IndustrialPT06A-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06E-8-3P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 3 Contacts, Solder Pin, Bayonet, Gold

Descriptions

Descriptions of Neutrik OSC8M provided by its distributors.

Connectors,Standard Circular Connector Solder pad 7.5A Black wire mounting 47mm(Length)
Circular Connector, 8 Contact(s), Zinc Alloy, Male, Solder Terminal
Conn Circular M 8 POS Solder ST Cable Mount 8 Terminal 1 Port
8 pole male cable connector chuck type strain relief solder contacts 180
CHASSIS CONNECTOR, MALE, 8-POLE, PS1 CONTACTS, BLACK, NEUTRICON SERIES
Plug, 8 pole, solder cup, push pull, straight, OSC8M
Neutrik OSC8M neutriCON Male Cable Connector
Neutricon Connectors NEUTRICON MALE CONN
Fiber Optic Connector Accessory
Cable end set black - neutriCON
PLUG, NEUTRICON CABLE, 8POLE; Product Range: Neutricon Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 8Contacts; Circular Contact Type: Solder Pin; Coupling Style: -; Connector Body Material: Zinc A

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION