Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Neutrik NP3X-B

Conn 1/4\" Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port

$ 7.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NP3X-B.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Farnell

Herman ProAV

Burklin Elektronik

Inventory History

3 month trend:
+15.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Conn Unshrouded Header HDR 10 POS 2mm Solder ST SMD Milli-Grid™ Tube
Amphenol Sine SystemsC016 10H006 000 10
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal
TE Connectivity2013595-1
Conn Modular Plug PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 5e Package
TE Connectivity2040008-1
Modular Connectors / Ethernet Connectors 8P MINI I/O PLUG KIT TYPE II
TE Connectivity2040008-2
Modular Connectors / Ethernet Connectors 8P MINI I/O PLUG KIT TYPE II
Amphenol Sine SystemsC016 20H003 110 12
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts

Descriptions

Descriptions of Neutrik NP3X-B provided by its distributors.

Conn 1/4\" Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port
0.50mm Pitch Premo-Flex FFC Jumper Same Side Contacts (Type A) 40 Circuits 0.051m Cable Length 0.22mm Cable Thickness Tin(Sn) Plating
PLUG, 6.35MM, BLACK/GOLD, 3POLE; No. of Contacts: 3Contacts; Gender: Plug; Pin Diameter: 6.35mm; Connector Mounting: Cable Mount; Contact Plating: Gold Plated Contacts; Connector Body Material: Metal Body; Product Range: PX Ser
Audio Type = Stereo / Size = 6.35 mm / Gender = Plug / Poles = 3 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Terminal / Cable Diameter Max. mm = 7 / Wire Cross Section Max. mm² = 1 / Contact Material = Brass / Contact Plating = Gold / Body Material = Die-Cast Zinc Alloy / Jack / Plug Colour = Black / Voltage Rating V = 50 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 65 / Insulation Resistance GOhm = 2

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION