Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Neutrik NLT4MPXX-BAG

Neutrik NLT4MP-BAG 4 speakON Pole Chassis Mount Connector Square G Size Flange
$ 8.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NLT4MPXX-BAG.

IHS

Datasheet3 pages3 years ago

element14 APAC

TME

Inventory History

3 month trend:
+27.42%

CAD Models

Download Neutrik NLT4MPXX-BAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Neutrik NLT4MPXX-BAG provided by its distributors.

Neutrik NLT4MP-BAG 4 speakON Pole Chassis Mount Connector Square G Size Flange
4 Pole Male Chassis Connector, Black Metal Housing, Solder Contacts
Chassis Conn, Plug, 4Pos, Metal; |Neutrik NLT4MPXX-BAG
SPEAKON EINBAUSTECKER 4POL STXX-SERIE METALL SCHWARZ NACHFOLGETYPE ZU NLT4MP-BAG
RECEPTACLE SPEAKON STX - 4 POLE MALE - SOLDER TABS - V-0 INSERT - BLACK/SILVER
Neutrik NLT4MPXX-BAG Speakon Jack Plug Straight 4 Pins Black
speakON Loudspeaker Connector Accessory
RECEPTACLE SPEAKON STX - 4 POL
SPEAKON STX 4 POLE FEM CHASSIS
Connector Type = Chassis / Gender = Plug / Poles = 4 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Tab Terminal / Contact Material = Copper Alloy / Contact Plating = Silver / Body Material = Die-Cast Zinc / Body Colour = Black / Ring Colour = Black / Current Rating A = 30 / Voltage Rating V = 250 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance mOhm = 100 / Contact Resistance mOhm = 2

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION