Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Neutrik NLT4MPXX

4 pole male chassis connector, metal housing, 1/4-in flat tabs, countersunk thru holes
$ 9.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NLT4MPXX.

IHS

Datasheet3 pages3 years ago

Master Electronics

Inventory History

3 month trend:
+21.00%

CAD Models

Download Neutrik NLT4MPXX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Neutrik NLT4MPXX provided by its distributors.

4 pole male chassis connector, metal housing, 1/4-in flat tabs, countersunk thru holes
RECEPTACLE SPEAKON STX - 4 POLE MALE - SOLDER TABS - V-0 INSERT - NICKEL/SILVER
SPEAKON EINBAUSTECKER 4POL STXX-SERIE METALL NACHFOLGETYPE ZU NLT4MP
speakON Loudspeaker Connector Accessory
RECEPTACLE SPEAKON STX - 4 POL
SPEAKON STX 4POLE MALE CHASSIS
LOUDSPEAKER, PLUG, 4POS, PANEL; Product Range:speakON STXX Series; No. of Contacts:4 Contact; Gender:Plug; Connector Mounting:Panel Mount; Contact Plating:Copper Alloy Plated Contacts; Connector Body Material:Zinc Diecast Body RoHS Compliant: Yes
Connector Type = Chassis / Gender = Plug / Poles = 4 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Tab Terminal / Contact Material = Copper Alloy / Contact Plating = Silver / Body Material = Die-Cast Zinc / Body Colour = Black / Ring Colour = Metallic / Current Rating A = 30 / Voltage Rating V = 250 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance mOhm = 100 / Contact Resistance mOhm = 2

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION