Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Neutrik NL2MPXX

Conn Av Speaker Plug 2 Cont Pnl Mnt Uninsulated Speakon Thru-hole Silver 250V
$ 3.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NL2MPXX.

IHS

Datasheet3 pages3 years ago

Electro Sonic

SOS electronic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+9.18%

CAD Models

Download Neutrik NL2MPXX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Neutrik NL2MPXX provided by its distributors.

CONN AV SPEAKER PLUG 2 CONT PNL MNT UNINSULATED SPEAKON THRU-HOLE SILVER 250V
Loudspeaker, Plug, 2Pos, Pa6.6, Panel; |Neutrik NL2MPXX
Power Connector Male Panel Mount
SPEAKON-EINBAUSTECKER 2POL NACHFOLGETYPE ZU NL2MP
Receptacle speakON® XX series 2 pole - t
Connector Type = Chassis / Gender = Plug / Poles = 2 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Tab Terminal / Contact Material = Copper Alloy / Contact Plating = Silver / Body Material = Polyamide (PA) / Body Colour = Black / Ring Colour = Black / Current Rating A = 24 / Voltage Rating V = 250 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Insulation Resistance mOhm = 100 / Contact Resistance mOhm = 2

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION