Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Neutrik NKUSB-3

Neutrik NKUSB-3 Patch Cable Preassembled with USB A/B - 2.0 Compliant - 3 Meter

$ 37.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NKUSB-3.

IHS

Datasheet2 pages3 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+247%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2023-07-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Neutrik NKUSB-3 provided by its distributors.

Neutrik NKUSB-3 Patch Cable Preassembled with USB A/B - 2.0 Compliant - 3 Meter
USB 2.0 adapter cable, USB plug type A to USB plug type B, 3 m, black, NKUSB-3
Cable Assembly USB 5m USB Type A to USB Type B 4 to 4 POS M-M
Connector A = USB-A Plug / USB Type = USB 2.0 / Connector B = USB-B Plug / Cable Design = Round / Speed Max. (Data) Mbps = 480 / Length m = 3 / Plating Material = Nickel / External Material = Zn
COMPUTER CABLE, USB 2 A/B, 3M; Connector to Connector: Type A Plug to Type B Plug; Cable Length - Metric: 3m; Cable Length - Imperial: 9.84ft; USB Standard: USB 2.0; Jacket Colour: -; Electronic Marking: -; Product Range: -; SV

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NKUSB3