Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Neutrik NC5MP-B

Conn XLR Connector M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port

$ 9.397
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC5MP-B.

Master Electronics

Datasheet1 page16 years ago

Newark

JRH Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
-1.26%

Related Parts

NeutrikNC5MBH
Conn XLR Connector PL 5 POS 3.81mm Solder RA Thru-Hole 5 Terminal 1 Port
Amphenol AudioAC5MDZB-AU
Conn XLR Connector M 5 POS Solder ST Panel Mount 5 Terminal 1 Port Bag
AmphenolAG5MCC
Conn Mini XLR Connector M 5 POS 1.65mm Solder Cup ST Panel Mount 5 Terminal 1 Port
Conn XLR Connector M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
SwitchcraftD4M
Q-G Audio Panel Conn -D Series 4 Pin XLR Male Nickel-SilverPins-Rect Housing
Amphenol Sine SystemsAC4MPNZ
Conn XLR Connector M 4 POS Solder ST Panel Mount 4 Terminal 1 Port Bag

Descriptions

Descriptions of Neutrik NC5MP-B provided by its distributors.

Conn XLR Connector M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
CONN, AV, XLR, PLUG,5 CONT, PNL MNT, UNINSULATED, P SERIES, SOLDER, BLACK,7.5A,50V
Neutrik NC5MP-B Male 5-Pin XLR Male Panel Mount Connector - Black/Gold
XLR panel plug, 5 pole, silver-plated, 1.0 mm², AWG 18, metal, NC5MP-B
Connector, Xlr, Plug, 5 Position; No. Of Contacts:5Contacts; Connector Mounting:Panel Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Metal Body; Product Range:P Series; Colour:Black; Connector Colour:Black Rohs Compliant: Yes |Neutrik NC5MP-B
Gender = Plug / Poles = 5 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Solder Terminal / Contact Material = Brass / Contact Plating = Gold over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Black / Current Rating A = 16 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 5

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION