What’s new: Find the right parts faster with our redesigned experience

Learn more

Neutrik NC3FXX-HE

Conn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port
$ 11.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3FXX-HE.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

Electro Sonic

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+13.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NeutrikNC3FXX-B
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Conn Mini XLR Connector F Solder ST Cable Mount 1 Port
Conn Mini XLR Connector F Solder ST Cable Mount 1 Port
Amphenol AudioAX3F-AU
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
Amphenol AudioAC3FCP-AU
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
Amphenol Sine SystemsAC3F-AU
3 Pole Socket (Female) Plug. XLR AX audio cable connector. Black finish, gold contact plating

Descriptions

Descriptions of Neutrik NC3FXX-HE provided by its distributors.

Conn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port
Xlr Audio Connector, Socket, 3, Cable Mount, Metal Body, Gold Plated Contacts Rohs Compliant: Yes |Neutrik NC3FXX-HE
Neutrik NC3FXX-HE 3 Pole XLR-Female Velour Chromium Housing Gold Contacts
SOCKET, XLR, HEAT RESIST, 3POLE; No. of Contacts: 3Contacts; Gender: Socket; Connector Mounting: Cable Mount; Contact Plating: Gold Plated Contacts; Connector Body Material: Metal Body; Product Range: XX Series; SVHC: No SVHC (
Gender = Socket / Poles = 3 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Terminal / Cable Diameter Max. mm = 8 / Wire Cross Section Max. mm² = 2.5 / Contact Material = Brass / Contact Plating = Gold over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Velour Chromium / Ring Colour = Black / Current Rating A = 16 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 3

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION