Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Neutrik NAC3MPXXB

Mains Power Connector, 20A, 250VAC, Male, Quick Connect Terminal

$ 4.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NAC3MPXXB.

Electro Sonic

Datasheet3 pages3 years ago
Datasheet2 pages5 years ago

TME

SOS electronic

Inventory History

3 month trend:
+35.30%

CAD Models

Download Neutrik NAC3MPXXB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Neutrik NAC3MPXXB provided by its distributors.

Mains Power Connector, 20A, 250VAC, Male, Quick Connect Terminal
AC Power Plugs & Receptacles Receptacle - powerCON blue / grey - 60320-1 certified - power out (grey)
Power Conn, Inlet, 20A/250Vac, Grey; |Neutrik NAC3MPXXB
Neutrik power plug, Black,Grey Plug, Rated250 V 20A
Neutrik NAC3MPXXB powerCON Plug 2+PE 20A Grey Vertical Mount
POWERCON FLANSCHSTECKER B-VERSION GRAU NACHFOLGETYPE ZU NAC3MPB-1
Conn Outlet M 3 POS Faston ST Panel Mount 3 Terminal 1 Port
Receptacle - powerCON 20 A - 60320-1 cer
Termination Type = Tab Terminal / Contacts = 2 + PE / Operating Temperature Max. °C = 80 / Connector Mounting Type = Countersunk Screw Holes / Operating Temperature Min. °C = -30 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Standards Met = IEC / Voltage Rating VAC = 250 / Gender = Male / Body Orientation = Straight / Current Rating A = 20

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION