Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Neutrik NAC3MPX-TOP

Mains Power Connector, 20A, 250VAC, Male, Quick Connect Terminal
$ 4.881
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NAC3MPX-TOP.

IHS

Datasheet4 pages3 years ago

Electro Sonic

TME

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-9.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Neutrik NAC3MPX-TOP provided by its distributors.

Mains Power Connector, 20A, 250VAC, Male, Quick Connect Terminal
MAINS CHASSIS INLET CBC TOP; Product Range: powerCON TRUE1 Series; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 20A; Connector Mounting: Panel Mount; Contact Termination Type: Quick Connect; SVHC: No SVHC (15-Jan-2019)
Gender = Outlet / Termination Type = Tab Terminal / Body Orientation = Straight / Contacts = 2 + PE / Current Rating A = 16 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Standards Met = ENEC / Voltage Rating VAC = 250 / Connector Mounting Type = Panel Mount / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -30

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION