Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Neutrik MFD

Neutrik Fixing Plate, Phono (RCA) Connectors series, Used forD Size Chassis Connector
$ 0.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik MFD.

IHS

Datasheet2 pages3 years ago

TME

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.37%

Supply Chain

Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

REANNYS326
Connector, DIN, 7, 0.126 in., 0.874 in., 0.595 in., 0.83 in., 1.15 in., Female | Neutrik NYS326

Descriptions

Descriptions of Neutrik MFD provided by its distributors.

Neutrik Fixing Plate, Phono (RCA) Connectors series, Used forD Size Chassis Connector
Neutrik MFD Rear Mounting Plate w/M3 Tap Holes for D-Housing Cutouts
Neutrik MFD Mounting Frame Silver D-Size M3 Thread 1 piece
Connector Accessories Frame Straight
Connector Accessory, Plate Item
Mounting plate rear with M3 tapped holes
The fixing plate with M3 thread
D-FLANSCH MONTAGERAHMEN M.M3-GEWINDE
M3 MOUNTING FRAME; Accessory Type: Mounting Frame; For Use With: XLR Chassis Connectors; Product Range: PowerCON Series; SVHC: No SVHC (27-Jun-2018); Connector Type: Circular; Flammability Rating: UL 94 HB; Gender: Receptacle;

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION