TE Connectivity YR1B46K4CC

R Series Axial Through Hole Fixed Resistor 46.4 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.448
Production

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)YR1B46K4CC05Bulk
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B46K4CC.

Master Electronics

Datasheet16 pages18 years ago

TE Connectivity

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity YR1B46K4CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 46.4KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 46400ohm, 250V, 0.1% +/-Tol, 15ppm/Cel
RESISTOR, 0.1% 46K4; Power Rating:0.25W; Resistance:46.4kohm; Tolerance, Resistance:± 0.1%; Series:YR1; Temperature, Operating Range:-65°C to +155°C; Resistor Element Type:Ceramic; Voltage, Rating:500V dc; Temperature Coefficient:± 15ppm/°C; Case Style:Axial; Diameter, Body:2.3mm; Length / Height, External:6.3mm; Temp, Coeff, +:15ppm/°C; Temp, Coeff, -:15ppm/°C; Tolerance, +:0.1%; Tolerance, -:0.1%; Voltage Rating, DC:500V; Diameter, Lead:0.6mm; Length, Lead:25mm; Temp, Op. Max:155°C; Temp, Op. Min:-65°C
Special Order: YR1 0.1% 46K4 Resistance Value: 46.4K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 46.4K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B46K4CC | Internal Number: 1622795-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty