NEC 2SK2480

Switching N-channel Power Mos Fet Industrial Use / Trans Mosfet N-ch 900V 3A 3-PIN(3+TAB) TO-220 Isolated
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for NEC 2SK2480.

IHS

Datasheet10 pages28 years ago
Datasheet0 pages0 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.467
Stock
10,614
282,789
Authorized Distributors
0
3
Mount
Through Hole
-
Case/Package
-
TO-220
Drain to Source Voltage (Vds)
-
900 V
Continuous Drain Current (ID)
3 A
3 A
Threshold Voltage
-
-
Rds On Max
-
-
Gate to Source Voltage (Vgs)
30 V
-
Power Dissipation
2 W
2 W
Input Capacitance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1995-08-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2009-10-30
LTD Date2010-04-30

Descriptions

Descriptions of NEC 2SK2480 provided by its distributors.

SWITCHING N-CHANNEL POWER MOS FET INDUSTRIAL USE / Trans MOSFET N-CH 900V 3A 3-Pin(3+Tab) TO-220 Isolated
Power Field-Effect Transistor, 3A I(D), 900V, 4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
3 A 900 V 4 ohm N-CHANNEL Si POWER MOSFET

Manufacturer Aliases

NEC has several brands around the world that distributors may use as alternate names. NEC may also be known as the following names:

  • NEC ELECTRONICS
  • NEC TOKIN
  • NEC Corporation
  • NEC CORP
  • NEC ELECTRONICS CORP
  • NEC ELECTRONICS AMERICA INC
  • NECELEC
  • NEC/TOKIN ELECTRONICS
  • NEC DISPLAY SOLUTIONS
  • NEC ELECTRONICS INC
  • NEC Electronics America
  • NEC RELAYS
  • NECC
  • NEC COMPOUND SEMICONDUCTOR DEVICES LTD
  • NEC Electronics Group
  • NEC DISPLAYS
  • NEC ELECTR
  • NEC DISCRETE SEMICONDUCTORS
  • NEC ELECT
  • NEC (VA)
  • NEC UPD
  • NEC (CEL)
  • NEC DISPLAY SOLUTIONS OF AMERI
  • NEC TOKIN KEMET
  • NEC/RENESAS