NEC 2SD882

Small Signal Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for NEC 2SD882.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.562
Stock
112
5,761,126
Authorized Distributors
0
3
Mount
-
Through Hole
Case/Package
TO-126
TO-126
Polarity
-
NPN
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
3 A
3 A
Transition Frequency
90 MHz
90 MHz
Collector Emitter Saturation Voltage
500 mV
-
hFE Min
60
60
Power Dissipation
10 W
1 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of NEC 2SD882 provided by its distributors.

Small Signal Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon

Manufacturer Aliases

NEC has several brands around the world that distributors may use as alternate names. NEC may also be known as the following names:

  • NEC ELECTRONICS
  • NEC TOKIN
  • NEC Corporation
  • NEC CORP
  • NEC ELECTRONICS CORP
  • NEC ELECTRONICS AMERICA INC
  • NECELEC
  • NEC/TOKIN ELECTRONICS
  • NEC DISPLAY SOLUTIONS
  • NEC ELECTRONICS INC
  • NEC Electronics America
  • NEC RELAYS
  • NECC
  • NEC COMPOUND SEMICONDUCTOR DEVICES LTD
  • NEC Electronics Group
  • NEC DISPLAYS
  • NEC ELECTR
  • NEC DISCRETE SEMICONDUCTORS
  • NEC ELECT
  • NEC (VA)
  • NEC UPD
  • NEC (CEL)
  • NEC DISPLAY SOLUTIONS OF AMERI
  • NEC TOKIN KEMET
  • NEC/RENESAS