NEC 2SC1622A-T1B

Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, NPN, Silicon
$ 0.071
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NEC 2SC1622A-T1B.

IHS

Datasheet3 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-14.29%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.071
$ 0.099
Stock
49,518
733,909
Authorized Distributors
1
2
Mount
-
Surface Mount
Case/Package
-
-
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
50 mA
50 mA
Transition Frequency
50 MHz
110 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
hFE Min
135
135
Power Dissipation
200 mW
200 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1998-02-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2009-10-31
LTD Date2010-04-30

Descriptions

Descriptions of NEC 2SC1622A-T1B provided by its distributors.

Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, NPN, Silicon

Manufacturer Aliases

NEC has several brands around the world that distributors may use as alternate names. NEC may also be known as the following names:

  • NEC ELECTRONICS
  • NEC TOKIN
  • NEC Corporation
  • NEC CORP
  • NEC ELECTRONICS CORP
  • NEC ELECTRONICS AMERICA INC
  • NECELEC
  • NEC/TOKIN ELECTRONICS
  • NEC DISPLAY SOLUTIONS
  • NEC ELECTRONICS INC
  • NEC Electronics America
  • NEC RELAYS
  • NECC
  • NEC COMPOUND SEMICONDUCTOR DEVICES LTD
  • NEC Electronics Group
  • NEC DISPLAYS
  • NEC ELECTR
  • NEC DISCRETE SEMICONDUCTORS
  • NEC ELECT
  • NEC (VA)
  • NEC UPD
  • NEC (CEL)
  • NEC DISPLAY SOLUTIONS OF AMERI
  • NEC TOKIN KEMET
  • NEC/RENESAS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SC1622AT1B