Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NavePoint 00407217

NavePoint CAT6A UTP Inline Keyst
$ 16.79

Price and Stock

Descriptions

Descriptions of NavePoint 00407217 provided by its distributors.

NavePoint CAT6A UTP Inline Keyst
The NavePoint 00407217 is a CAT6A inline coupler that enables the connection of two Ethernet cables to increase the length of your data connection. This grey keystone coupler has RJ45 contacts on the front and rear ends. The 10-pack ethernet coupler has an easy snap-in retaining clip to ensure a secure and corrosion-free connection. The CAT6A UTP keystone inline coupler supports 8-position 8-conductor (8P8C) terminated cables and can accommodate unshielded cables. This CAT6A keystone coupler is used for connecting ethernet assemblies in office, A/V installation, home, and server room applications. The 00407217 ethernet coupler is suitable for schools, businesses, IT shops, smart home installation, data communication, and LAN wiring. This grey inline coupler has dimensions of 1.27 x 0.87 x 0.63(L x H x W). The 00407217 CAT6A keystone coupler is available in a package quantity of 10 to simplify the installation when populating multiple slots in a rack, panel, or wall plate. These grey RJ45 couplers are constructed of high-impact and fire-retardant high-temperature ABS with Phosphor Bronze, Tin Plated contacts. The UTP inline coupler is compatible with voice, home networking, audio, video devices. NavePoint has the largest in-stock collection of grey keystone inline couplers for all your critical equipment and power sources. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the CAT6A UTP inline coupler as per your requirement. BETTER COMPATIBILITY: This RJ45 female inline coupler is compatible with multiple slots in a rack, panel, or wall plate DURABLE CONSTRUCTION: High-impact and fire-retardant high temperature ABS with Phosphor Bronze, Tin Plated contacts MULTIPACK SET: Available in Package Quantity of 10 and has a variety of configurations to accomodate your applications HIGH PERFORMANCE: This CAT6A inline keystone coupler features UTP that supports 8-position 8-conductor (8P8C) terminated cables QUICK INSTALLATION: Easy snap-in retaining clip ensures a secure and corrosion-free connection