Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NavePoint 00407110

NavePoint 90 Degree CAT6 Keyston
$ 28.59

Price and Stock

Descriptions

Descriptions of NavePoint 00407110 provided by its distributors.

NavePoint 90 Degree CAT6 Keyston
NavePoint's 00407110 RJ45 female Keystone Jack is of standard size and recommended for use with solid conductor 23AWG or 24AWG into standard patch panels, wall plates, or surface mounts with keystone blanks. The economical keystone coupler is ideal for connecting Ethernet assemblies in office, A/V, home, and server room situations. This Keystone jack comes with FTP shielding and has a CAT6 female jack on the front connector to punch-down block on the rear connector. The Keystone Jack from NavePoint comes with a 90-degree angle termination which enables a low-profile keystone jack installation. This jack has a CAT6 speed rating. The 00407110 jack comes in a packaging quantity of 10. This Shielded style jack offers maximum protection from EMI/RFI interference. The 00407110 snap-in keystone connector is fast and easy to install and is backward compatible. The NavePoint offers high-quality CAT6 keystone jacks at a value price with excellent responsive service and free shipping on the same day of order. Our knowledgeable sales team and expert technical support can get you the right RJ45 female Keystone Jacks enclosure with FTP shielding per your requirement. Order your 00407110 Keystone Jack online today. EASY INSTALLATION: snap-in Keystone Jack is fast and easy to use reducing installation time EFFICIENT: The superior shielding avoids the signal loss and crosstalk from EMI/RFI interference. VERSATILE: Our Keystone Jacks work perfectly with wall plates and patch panels with standard keystone ports. COMPATIBLE: Ethernet coupler Keystone Jacks are designed for CAT6 cable connections; Backward compatible with older networks. COMPLIANCE: Meets EN 50173 and ISO/IEC 11801 standards for CAT6 SOLID CONNECTION: Nickel plated contacts and easy snap-in retaining clip ensure a secure and corrosion-free connection