Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NavePoint 00407092

NavePoint CAT6 FTP Inline Keysto
$ 30.59

Price and Stock

Descriptions

Descriptions of NavePoint 00407092 provided by its distributors.

NavePoint CAT6 FTP Inline Keysto
The NavePoint 00407092 CAT6 FTP inline keystone coupler is used for connecting Ethernet assemblies in office, A/V installation, home, and server room applications. The CAT6 pass-through coupler is silver in color and has RJ45 female contacts on the front and rear end. This economical inline coupler is the perfect solution for data communication and LAN wiring. This CAT6 inline coupler allows the connection of two cables for extending the overall length of the cable. This Category 6 coupler has an easy snap-in retaining clip to ensure a secure and corrosion-free connection. The snap-in inline coupler offers compatibility for use in wall plates, rack panels, and surface mount boxes. This NavePoint 00407092 CAT6 coupler features FTP shielding, which avoids signal loss and crosstalk from EMI/RFI interference. Our keystone couplers are sold in a pack size of 10 and are used to connect cables easily without tools or punch-down. The FTP keystone coupler is suitable for schools, businesses, IT shops, and smart home installation industries. NavePoint has the largest in-stock selection of CAT6 inline couplers with same-day shipment for domestic and international orders. Make your online purchase right now to take advantage of our same-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the perfect CAT6 coupler for your requirement. COMPATIBILITY: This RJ45 inline coupler is compatible with all standard keystone jack patch panels, surface mount boxes, and wall plates (faceplates) DURABLE CONSTRUCTION: Easy snap-in retaining clip to ensure a secure and corrosion-free connection MULTIPACK: Available in Package Quantity of 10 HIGH PERFORMANCE: Features FTP shielding which avoids signal loss and crosstalk from EMI/RFI interference