Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NavePoint 00407075

NavePoint CAT6 UTP Inline Keysto
$ 20.39

Price and Stock

Descriptions

Descriptions of NavePoint 00407075 provided by its distributors.

NavePoint CAT6 UTP Inline Keysto
The NavePoint 00407075 CAT6 UTP inline keystone coupler is the perfect solution for data communication and LAN wiring. The CAT6 keystone pass through coupler is gray in color and has RJ45 female contacts front/rear end. This economical gray keystone inline coupler is used for connecting Ethernet assemblies in office, A/V installation, home, and server room applications. This Category 6 coupler has an easy snap-in retaining clip to ensure a secure and corrosion-free connection. The snap-in inline keystone coupler offers compatibility for use in wall plates, rack panels, and surface mount boxes. This gray CAT6 inline coupler allows connection of two cables for extending the overall length of the cable. This NavePoint 00407075 CAT6 coupler features UTP that supports 8-position 8-conductor (8P8C) terminated cables and can accommodate unshielded cables. The NavePoint Keystone coupler meets TIA/EIA 568-C.2 compliance and is sold in a pack size of 15. This CE and RoHS compliant CAT6 inline coupler is used for easy coupling of cables with no tools or punch down required. NavePoint has the largest in-stock selection of CAT6 inline coupler, with same-day shipment for domestic and international orders. The 00407075 coupler is suitable for schools, businesses, IT shops, smart home installation industries. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the right inline keystone coupler for your requirement. COMPATIBILITY: This RJ45 inline coupler is compatible with all standard keystone jack patch panels, surface mount boxes, and wall plates (faceplates) DURABLE CONSTRUCTION: Easy snap-in retaining clip to ensure a secure and corrosion-free connection MULTIPACK: Available in Package Quantity of 15 HIGH PERFORMANCE: Features UTP that supports 8-position 8-conductor (8P8C) terminated cables