Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NavePoint 00407060

NavePoint CAT6A Ethernet RJ45 Pl
$ 9.39

Price and Stock

Descriptions

Descriptions of NavePoint 00407060 provided by its distributors.

NavePoint CAT6A Ethernet RJ45 Pl
The NavePoint 00407060 CAT6A UTP (Unshielded Twisted Pair) Ethernet Plug is used for Ethernet assemblies in office, A/V, home, and server room systems. This Ethernet RJ45 Plugs comes in a pack of 25 and has 8P8C (8 Position, 8 Contact). The CAT6A Ethernet RJ45 Plug is CE-certified. The CAT6A UTP crimp style ethernet RJ45 plug lets you make ethernet cables in custom length without breaking the bank.This gold-plated pins RJ45 connector is made using high-quality durable materials that deliver high performance. This UTP Ethernet plug has a standard crimping design, which is ideal for making custom-length Ethernet patch cords. This versatile RJ45 connector is compatible with all CAT6A data networks. It enhances signal integrity and clarity by reducing the distance between wire twists and contacts. This transparent RJ45 plug allows you to identify wire sequences, eliminating scrap and improper crimps. NavePoint offers a CAT6A UTP RJ45 Plug at a value price with excellent responsive service and free shipping on the same day of order. Our knowledgeable sales team and expert technical support can get you the right Ethernet RJ45 Plug as per your requirements. Order your 00407060 CAT6A UTP Ethernet RJ45 Plug online today. STANDARD DESIGN: Crimp-style plugs let you make ethernet cables in custom lengths without breaking the bank REDUCES WASTE: Transparent RJ45 plugs allow you to identify wire sequence, eliminating scrap and improper crimps OPTIMAL PERFORMANCE: Enhances signal integrity and clarity by reducing the distance between wire twists and contacts. COMPATIBILITY: Our versatile RJ45 Connectors are compatible with all CAT6A data networks DURABLE: Made using high-quality material like gold-plated pins which ensure high performance and durability.