Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NavePoint 00406947

Rack Steel 27.7X23.6X72.1 Blk
$ 1,420

Price and Stock

Descriptions

Descriptions of NavePoint 00406947 provided by its distributors.

RACK STEEL 27.7X23.6X72.1 BLK
The NavePoint 00406947 AV rack cabinet offers reliability, value, and versatility in organizing and securing your 19" standard rack-mount servers, networking equipment, or audio-visual components. This 37U AV cabinet is 28 inches in depth with adjustable internal mounting rails and comes in the right design and construction to bring lasting security and reliability to your high-density build. This cabinet weighs 191.8 pounds and possesses a weight capacity of 1763.7 pounds. Constructed of heavy-duty 14 gauge cold-rolled steel with a black, electro-static powder coated finish, this rack delivers excellent utility and durability for your installation. NavePoint's 00406947 AV rack cabinet comes pre-assembled for easy installation of 19" equipment or audio components. The 37U AV rack cabinet has a width of 23.62 inches to help you execute a neat install. These black cabinets are suitable for AV system installers. The floor mount caster-included adjustable cabinet enables you to preconfigure racks and then move them into the desired place, two of these casters have a lock that helps to immobilize the equipment. This electro-static powder coated AV rack cabinet is made from an attractive, reliably reinforced, tempered glass, reversible door. The cold-rolled steel audio component racks have swivel casters for mobility, and adjustable feet for use when the fully racked cabinet needs to stay in place. The mounting rails are 10-32 threaded round holes and have RU markings. NavePoint offers a high-quality 37U AV rack cabinet at a value price with excellent responsive service and free shipping on the same day of order. Our knowledgeable sales team and expert technical support can get you the right audio component rack as per your requirement. Order your 14 gauge cold-rolled steel AV rack cabinet online today. CONSTRUCTION: The sturdy welded frame is made of heavy-duty 14 gauge cold-rolled steel for durability CONVENIENT: Quick release back and side panels for easy rear cable access ADJUSTABLE: This AV cabinet is 28 inches in depth with adjustable internal mounting rails that helps to handle a full-size server EASY INSTALLATION: Comes pre-assembled for fast and simple installation SLEEK: Tempered glass, reversible doors give a professional look and easy access while allowing you to readily monitor indicators