Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NavePoint 00406935

NavePoint 35U Vertical Cable Man

$ 101.99

Price and Stock

Descriptions

Descriptions of NavePoint 00406935 provided by its distributors.

NavePoint 35U Vertical Cable Man
The NavePoint 00406935 black vertical cable management rail is an advanced, configurable cable management system that effectively manages all cables within an enclosure. This 35U vertical lacing strip mounts to the rail frame and features specialized cutouts for securing and organizing cable runs. The 3.5 inch-wide lacing strip is designed for supporting most types of cable managment needs. This vertical, toolless lacing rail can be utilitzed to secure and efficiently route your cabling and has a dimension of 0.26 x 3.5 x 63.7 inches. The powder-coated cable management rail is designed to hold cable ties or tie saddles and organize them for easy access. This 3.5 inch-wide cable management lacing rail is best suitable for network installers and is made up of cold-rolled steel material. NavePoint offers high-quality vertical cable management rails at a value price with excellent responsive service and free shipping on the same day of order. Our knowledgeable sales team and expert technical support can get you the right 35U lacing strip as per your requirement. Order your 3.5 inch wide cable management rail online today. TOOLLESS INSTALLATION: The toolless buttons make it easy to install and remove CONVENIENT SYSTEM: Keeps cables organized and easily accessible HEAVY-DUTY CONSTRUCTION: Made from cold-rolled steel material with powder-coated finish for durability FLEXIBLE DESIGN: The simple yet elegant design offers you the flexibility to mount equipment to your rack