Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NavePoint 00406919

Rack Steel 24.8X24.8X53.6 White
$ 1,820

Price and Stock

Descriptions

Descriptions of NavePoint 00406919 provided by its distributors.

RACK STEEL 24.8X24.8X53.6 WHITE
The NavePoint 00406919 outdoor network cabinet offers reliability, value, and versatility in organizing and securing your EIA 19-inch standard rack-mount servers and networking equipment. The 26U outdoor network cabinet is easy to deploy with the floor mount option that facilitates the areas where valuable floor space is limited. The IP56-rated floor mount cabinet is ideal for outdoor environments and has a static load capacity of 220.46 lbs. The IP56 cabinets are constructed from heavy-duty 14 gauge cold-rolled steel for durability with a welded frame structure. The 26U IP56 54-inch cabinet has internal adjustable mounting rails and comes with security locks to safeguard your network equipment. Mounting rails come with RU markings and are cage nut style. The floor mount outdoor cabinet connects to remote applications such as CCTV, traffic control, and wireless networks while maintaining the right operating temperature. The NavePoint 00406919 outdoor network cabinet has built-in 120VAC 10A fans with temperature control and flow-through ventilation that keeps your equipment safe from overheating. Includes top mount two fan unit that provides 136 CFM. The floor mount IP56 cabinet comes in a white color with 54 Inch (1,371.6 mm) height, 25 Inch (635 mm) width & 25 Inch (635 mm) depth and is suitable for schools, businesses, IT shops, and data centers. You can install mounting rails to the 9U outdoor cabinet with a cage nut bolt. NavePoint offers a high-quality 00406919 outdoor cabinet at a value price with excellent responsive service and free shipping on the same day of order. Our knowledgeable sales team and expert technical support can get you the right IP56 cabinet as per your requirement. Order your floor mount outdoor network cabinet online today. HEAVY-DUTY CONSTRUCTION: The outdoor network cabinet is made from durable 14 gauge cold-rolled steel with a white finish COOLING SYSTEM: This cabinet has 120VAC 10A fans with temperature control that allow airflow to help limit network slowdowns due to overheating VERSATILE DEPTH: Adjustable depth of 19.28 inch to 5.9 inch compatible for a greater variety of server and switch depths HARDWARE INCLUDED: 4 x M12 Mounting Bolts; 12 x M6 Screws;12 x M6 Cage Nuts; 12 x M6 Washers;2 x Pairs of Keys EASY INSTALLATION: Comes pre-assembled for fast and simple installation