Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NavePoint 00406910

Rack Steel 15.7X23.6X49.2 Blk

$ 391.99

Price and Stock

Descriptions

Descriptions of NavePoint 00406910 provided by its distributors.

RACK STEEL 15.7X23.6X49.2 BLK
The NavePoint 00406910 adjustable 4-post network rack is a 19" mounting rack having an open frame that's designed for flexibility, allowing you to choose the server rack options that are ideal for your network setup. This 25U four-post rack has a maximum adjustable mounting depth of 15.77 in, providing the flexibility to accommodate small and large equipment and make the best use of floor space. The caster-included adjustable server rack enables you to preconfigure racks and then move them into the desired place, two of these casters have a lock that helps to immobilize the equipment. Constructed of heavy-duty 14 gauge cold-rolled steel with a black, powder-coated finish, this rack delivers excellent utility and durability for your installation. This network rack has overall dimensions of 23.62 in x 23.62 in x 49.29 in and has an adjustable depth, which provides flexibility to handle full-size servers or conserve floor space. The cage nut RU mounting rails are silk screened with the appropriate markings. The NavePoint cage nut 4-post rack features a self-squaring design with bolt-down provisions, as well as the necessary gear for quick construction. This four-post rack provides a sturdy and cost-effective solution for supporting large rack-mountable network communication equipment in telecom or data rooms and other network facilities. The black powder-coated rack's open design allows you to place your networking equipment for quick and easy active access as well as unrestricted airflow. This network rack weighs 41.8 pounds and possesses a weight capacity of 661.38 pounds. NavePoint offers a high-quality four-post rack at a value price with excellent responsive service and free shipping on the same day of order. Our knowledgeable sales team and expert technical support can get you the right 25U four-post rack as per your requirement. Order your adjustable four-post rack online today. ADJUSTABLE: This network rack has an overall dimension of 23.62 in x 23.62 in x 49.29 in, with a flexible depth to handle a full-size server or reduce to conserve floor space MOBILE OPTIONS: Included casters make it possible to preconfigure, move, and easily access the rear cable HEAVY DUTY: Constructed of heavy-duty 14 gauge cold-rolled steel with a powder-coated finish which supports a stationary load of 661.38 pounds EASY ASSEMBLY: Numbered mounting positions allow for simple installation INCLUDES HARDWARE: 40 x M6 Cage Nuts;40 x M6 Screws;40 x Plastic Washers