Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NavePoint 00406813

NavePoint Snap-In Keystone Jack
$ 22.39

Price and Stock

Descriptions

Descriptions of NavePoint 00406813 provided by its distributors.

NavePoint Snap-In Keystone Jack
The NavePoint 00406813 wall plate is made of self-extinguished ABS plastic and is available with a 1-port to fit your needs. The snap-in keystone jack face plate is suitable for 1-gang boxes and keystone modules such as audio/video, voice, or Ethernet cable. This wall plate comes in ivory color that perfectly blends into your home or office door. This 1-port wall plate has a low-profile design that protects and hides your network connections to ensure a professional-looking installation. This face plate admits all snap-in keystone jacks and couplers. The contemporary flush design wall plate provides a clean look and is sold in a pack of 10. This face plate is available with 2 screws for mounting it on a wall. The NavePoint ABS plastic face plate has a port size of 4.49 x 2.76 x 0.39 inches (L x W x H). This face plate can be used to plug any snap-in keystone jacks or couplers, including RJ45 Cat5e Ethernet, Cat6 Ethernet, telephone, Cat3, HDMI, RG6 coax, banana plug, and more. This flush mount wall plate is flame resistant as it has a UL 94V-0 certification. NavePoint offers high-quality wall plates at value prices with excellent responsive customer service and free fast shipping. Our expert technical support and knowledgeable sales team can get you to the right snap-in keystone wall plate for the job. Order your 1-port, ABS, ivory, face plate online today. ELEGANT DESIGN: This snap-in keystone jack provides an elegant look for your office, home, or retail location FLAME RESISTANT: Self-extinguishing ABS plastic construction PACKAGE QUANTITY: The face plate comes in a pack of 10 and has a variety of configurations to accommodate your applications QUICK INSTALLATION: Easily flush mount a wall plate with the help of the included hardware, i.e., 2 x mounting screws BETTER COMPATIBLITY: Fastens to standard-sized 1-gang boxes