Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NavePoint 00406806

Mounting Kit Enclosures
$ 117.99

Price and Stock

Descriptions

Descriptions of NavePoint 00406806 provided by its distributors.

MOUNTING KIT ENCLOSURES
The NavePoint 00406806 Enclosure Pole Mounting Kit is designed to mount the 14x10x06 enclosures to a 1.25-to-2-inch diameter pole. This universal pole mounting kit has a 4-inch height, weighs 3.15 lbs, and makes mounting an enclosure to a pole fast and easy. The kit includes 4x Screws, Washers, Nuts, and 2x Stainless Steel U-Bolt with Hex Nuts & Lock washers. The NEMA-rated pole mounting kit is designed for industrial Ethernet, remote site installations, WLAN, and SCADA applications. This Pole Mounting Kit is made of Stainless Steel and is used to mount various weatherproof enclosures from NavePoint. The mounting kit is stamped in gripping edges in rails to grip the pole, and the rails are securely bolted to the enclosure. NavePoint's NEMA mounting kit is in stock and available for purchase today. Urgency is in our DNA so make your online purchase right now to take advantage of our same-day shipping. For further information on similar products, our expert technical support and trained sales team can get you to the perfect enclosure pole mounting kit as per your requirement. Buy online today! CORROSION RESISTANT: Stainless steel construction ensures durability QUICK INSTALL: Mounts easily to the user installed wall mount brackets on 14x10x06 enclosures with screws (provided) EXCELLENT GRIP: Stamped in gripping edges in rails to grip pole STURDY CONSTRUCTION: Heavy-Duty U-Bolts to secure enclosure to the pole