Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NavePoint 00406578

2-Post Open Frame Desk Rack, 6U,
$ 143.99

Price and Stock

Descriptions

Descriptions of NavePoint 00406578 provided by its distributors.

2-Post Open Frame Desk Rack, 6U,
This heavy duty NavePoint 2-post open frame desk rack offers economy, quick setup, reliable stability, and great use of space for areas of your build with limited floor space. The rack supports any standard 19" rack mount network equipment. Available in 6 and 8 Rack Unit options, it gives you the easy access you need to organize, install and service your servers, switches, routers, patch panels, and audio/video components. The heavy duty design emphasizes stability and reliability, and rubber footing as well as increased weight capacity from our standard 2-post desk racks. Heavy-duty cold rolled steel construction and a black, powder coated finish deliver durability. All hardware is included for the easy assembly. 10-32 Threaded mounting holes and cable management slots on the vertical mounting rails allow you to secure equipment to the rack frame. Assembly is required; the product comes flat-packed. The rack is compliant with: EIA/ECA-310-E Maximum weight capacity: 330 lbs Since 2008, NavePoint has offered high-quality IT and A/V network infrastructure components at value prices, supported by excellent, responsive, personal service and free, fast shipping. EASY TO USE: Simply place the stable, reliable rack on a desk or other flat surface. CONVENIENT: Open frame design allows easy access to rear cables. MOVABLE:Because it doesn't require mounting, this rack preconfigures and relocates with ease. HEAVY DUTY: allows for increased weight capacity MOUNTING STYLE: 10-32 Threaded Rack Screw INCLUDED HARDWARE: 12 x 10-32 Screws