Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NavePoint 00406445

Round Lacing Bar, 1U, horizontal
$ 69.99

Price and Stock

Descriptions

Descriptions of NavePoint 00406445 provided by its distributors.

Round Lacing Bar, 1U, horizontal
The NavePoint horizontal Lacing Bar is designed to offload the weight of cables in a rack and reduce cable strain from rack-mount equipment ports. The cable management lacer bar is constructed from a .24" diameter round rod, with a 3.5" offset, for maximum weight capacity and easy viewing and identification of cables. The lacing bar easily mounts, horizontal, to the front or backend of 19-inch equipment racks. Cables can be attached to the lacer bar by using cable ties to help keep them organized and improve airflow within a rack. Keeping racks at an optimal temperature helps extend the life of equipment and minimize downtime. The lacing bar is constructed with cold rolled steel with a black powder coated finish. Hardware Included: 2x M6X1 Screw; 2x M6 Washer Dimensions: 18.9"L x 3.41"W x 0.4"H Since 2008, NavePoint has offered high-quality networking equipment at value prices, supported by excellent, responsive, personal service and free, fast shipping. CONVENIENT - The horizontal lacer bar reduces cable strain from rack-mount equipment ports and provides an organized path for network cables to help improve airflow. EASY INSTALLATION - The horizontal-mount server rack cable manager mounts to the front of backend of 19-inch racks to help reduce cable strain, improve organization, and provide easy viewing and identification of networking cables. DURABILITY - The lacing bar is a .24-inch dimeter round rod design, with a 3.5-inch offset, and is made from cold rolled steel with a black powder coated finish. PACKAGE INCLUDES - 1 Lacing Bar 18.9"L x 3.41"W x 0.4"H, 2x M6X1 Screw; 2x M6 Washer, 5 Pack