Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NavePoint 00406444

Brush Strip Cable Management Pan
$ 33.39

Price and Stock

Descriptions

Descriptions of NavePoint 00406444 provided by its distributors.

Brush Strip Cable Management Pan
The NavePoint Brush Panel is a brush strip plate that securely fits into the existing cable management slots, on the top and bottom panels, of select NavePoint network cabinets. Simply unscrew and remove the top and/or bottom cable management plate and install the brush plate. This cable management accessory is compatible with the NavePoint Swing Gate Series Cabinets, Performance Series Cabinets (fits 450mm and 600mm depths) and Mid-Depth Series Cabinets. The brush panel helps to keep cables neat and organized. Stiff nylon bristles prevent cables from falling into unreachable areas and prevent labor-intensive cable retrieval. The brush panel promotes proper airflow through the cabinet, keeps dust and dirt out and improves cooling efficiencies. The brush panel frame is made from heavy-duty cold rolled steel with a classic black powder coated finish. Easy installation, mounting hardware is included: 2x M4X0.7 Self Taping Screw Product Dimensions: 14.13"L x 2.23"W x 0.62"H CE Compliant Since 2008, NavePoint has offered high-quality networking equipment at value prices, supported by excellent, responsive, personal service and free, fast shipping. ADVANTAGES: The brush panel stops unwanted airflow, keeps dust and dirt out and improves cooling efficiency within the cabinet. COMPATIBLE: The brush strip cable management panel is compatible with the NavePoint Swing Gate Series Cabinets, Performance Series Cabinets and Mid-Depth Series Cabinets EASY INSTALLATION: Simply unscrew and remove the existing cable plate on the top or bottom panel and install the brush panel with the included hardware. DURABLE: The brush panel frame is made from heavy-duty cold rolled steel with stiff nylon bristles and a classic black powder coated finish.