Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NavePoint 00406441

NavePoint 12U Open Frame Wall Mo

$ 179.99

Price and Stock

Descriptions

Descriptions of NavePoint 00406441 provided by its distributors.

NavePoint 12U Open Frame Wall Mo
RACK STEEL 24.8X19.8X24.1 BLK
The NavePoint 12U Wall-Mount Open Frame Network Rack offers superior strength and structural intensity. This server rack is ideal for home networks, AV, as well as for mounting patch panels, rack-mounted power strips, shelves, and all other standard 19" server rack-mount equipment. The open frame design enables maximum airflow and passive cooling for network equipment and great overall access, from all sides, for installation and maintenance. The design also incorporates cable management options such as rear slots for cable ties as well as holes for cable management rings. The network rack is constructed of heavy duty cold rolled steel with double reinforced wall-anchor mounting holes to achieve the highest load capacity on wood studs to support heavy A/V equipment, such as amplifiers. The rack has a traditional black powder coated finish. When assembling the open frame rack, the mounting rails are reversible, providing pre-tapped 12-24 threaded holes on one side and square rack holes on the other, to support essentially any rack-mounted equipment. Rack-mount spaces are clearly marked and numbered. The wall-mount open frame network rack includes assembly, installation, and mounting hardware: 72 x 12-24 Cage Nuts;72 x 12-24 Screws;6 x M6 Washers;6 X M6 Wall Mounting Screws Assembly is required; the product comes flat-packed. The rack is compliant with: CE, DIN 41494, EIA/ECA-310-E, IEC-60297-3-100 Bulk pricing is available. Since 2008, NavePoint has offered high-quality IT and A/V network infrastructure components at value prices, supported by excellent, responsive, personal service and free, fast shipping. VERSATILE: 6U, 9U, 12U and 15U options allow you to scale to job requirements. EFFICIENT: The open frame enables maximum airflow and easy overall access for installations and maintenance. CABLE MANAGEMENT: The design incorporates cable management options such as rear slots for cable ties as well as holes for cable management rings. Check out NavePoint's compatible cable management rings, 00406435 and 00406436. DURABLE: Constructed of heavy duty cold rolled steel with double reinforced wall-anchor mounting holes to achieve the highest load capacity to support heavy A/V equipment, such as amplifiers. FLEXIBLE: The mounting rails are reversible, providing pre-tapped 12-24 threaded holes on one side and square rack holes on the other, to support essentially any rack-mounted equipment.