Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NavePoint 00406436

Cable Managment Ring, Matte Blac
$ 101.99

Price and Stock

Descriptions

Descriptions of NavePoint 00406436 provided by its distributors.

Cable Managment Ring, Matte Blac
The NavePoint Toolless Cable Management Ring is compatible with select NavePoint Network Racks such as the Adjustable Depth 4-Post Open Frame Racks, 2-Post Open Frame Racks and 600mm Wall Mount Racks. The cable management hooks add strain relief, organization and help route cables neatly through server racks. Made from durable ABS with a matte black finish, the cable rings can be mounted vertically or horizontally, depending on the orientation of the installation holes on the posts of the network rack. The hooks include a flexible opening to easily insert bundled cables. Multiple cable rings can be used on one rack. Hardware Included: 25x M4 Thread Forming Screw For Plastic Product Dimensions: 3.55"L x 1.66"W x 1.5"H CE Compliant Since 2008, NavePoint has offered high-quality networking equipment at value prices, supported by excellent, responsive, personal service and free, fast shipping. VERSATILE: The cable rings can be used with select NavePoint Server Racks such as the Adjustable Depth 4-Post Open Frame Racks, 2-Post Open Frame Racks and 600mm Wall Mount Racks to keep cables neat and organized. DURABLE: The cable hooks are made from ABS with a matte black finish and flexible opening for bundled cables. QUICK INSTALLATION: The toolless cable management hook can be easily installed with one screw in multiple places on the posts of the same rack. CONVENIENT: The cable management hooks are offered in packs on 10 or packs of 25.