Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NavePoint 00406369

NavePoint Patch Cable, CAT5e, 24

$ 11.39

Price and Stock

Descriptions

Descriptions of NavePoint 00406369 provided by its distributors.

NavePoint Patch Cable, CAT5e, 24
The NavePoint snagless Cat5e network patch cable combines universal connectivity, stability, speed, reliability and selection to get your install job done right. this cable delivers outstanding transmission performance and low signal loss, transmitting data at speeds up to 1 Gbps. It is suitable for fast internet and compatible with 10/100/1000 Base-T networks. Designed for use with Gigabit networks, these cables patch from hubs to distribution panels and connect workstations to wall outlets. Organize cable runs and quickly identify network connections with the four available color pairs: blue, white/blue; orange, white/orange; green, white/green; brown, white/brown. Featuring a stranded copper conductor, durable PVC jacket, gold-plated connectors, and strain relief boots on both ends, this cable has construction you expect in a reliable, durable Cat5eEthernet patch cable. NavePoint snagless Cat5e Ethernet patch cables allow for a secure and reliable connectivity for all sorts of common network components and peripherals including servers, computers, routers, switch boxes, VOIP phones, and network media players. Maximum data transfer rate: 100MHz Maximum data transfer speed: 1 Gbps Conductor material: stranded copper Conductor type/size: 7/0.18 Insulation material: HD-PE Compliant with: UL Listed, CE Compliant Compliant Since 2008, NavePoint has offered high-quality IT and A/V network infrastructure components at value prices with excellent responsive customer service and free fast shipping. FAST & STABLE: Maximum data transfer speed of 1 Gbps; outstanding performance and optimum connectivity with low signal loss. COMPATIBLE: This cable features universal RJ45 connectors for compatibility with any standard LAN device that calls for Cat5e. TOP MATERIALS & CONSTRUCTION: Stranded copper conductor, a durable outer PVC jacket to protect the cord, gold-plated connectors, and molded-on strain relief boots with snagless latch cover and bend radius limiter. 24 AWG-gauge wire for high-performance network connections. MAXIMUM COMPATIBILITY: UL Listed, CE Compliant Compliant