Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NavePoint 00406330

NavePoint 180 Degree Cat6 Keysto
$ 31.79

Price and Stock

Descriptions

Descriptions of NavePoint 00406330 provided by its distributors.

NavePoint 180 Degree Cat6 Keysto
NavePoint RJ45 Keystone Jacks are standard size for use to connect solid 23 or 24 AWG cables into standard patch panels, wall plates or surface-mounts with keystone blanks. The 110-type terminations are color-coded for both T568A and T568B wiring schemes for easy termination at a 180-degree angle which enables a low-profile keystone jack installation. Dual IDC modules can use 110 or Krone impact tools and come with dust caps to assist with cable strain relief. Constructed of high impact, fire-retardant high temperature thermoplastic with gold-plated contacts, these Keystone Jacks meet or exceed Category 6 performance in compliance with the TIA/EIA 568-C.2 standard. Since 2008, NavePoint has offered high-quality IT and A/V network infrastructure components at value prices, supported by excellent, responsive, personal service and free, fast shipping. HEAVY-DUTY CONSTRUCTION: Made from impact-resistant and fire-retardant high temperature thermoplastic with gold-plated RJ45 contacts, dual IDC covers, and a snap-in retaining clip for a secure connection VERSATILE: Cat6 RJ45 Keystone modular jack for patch panels, wall plates, or surface mount boxes with standard keystone ports SOLID CONNECTION: Gold plated contacts and easy snap-in retaining clip ensure a secure and corrosion free connection COMPLIANT: TIA/EIA 568-C.2 Verified, CE Compliant BUY WITH CONFIDENCE: - NavePoint offers a 30-day money back guarantee on this item.