Descriptions of NavePoint 00406278 provided by its distributors.
The NavePoint Side Load Wall-Mount Network Rack is an open frame rack that mounts sideways, enabling 19-inch wide servers, A/V or network rack-mount equipment to be installed perpendicular to the wall. The sideways open frame rack is offered in 9U, 12U and 15U heights with a depth of 20.5-inches, and can be used in closets, back offices, or anywhere where space is limited. A side mount open frame design enables maximum airflow with an unobstructed back-end of equipment that reduces hot spots, which helps keep operating temperatures cooler, resulting in a more efficient operation and a longer lifespan. This open design also allows easy access to the front and rear of equipment, from any angle, for cable management and servicing. Cable management is flexible with the ability to run cables from the top, bottom or sides of the rack. The side mount configuration allows for a greater mounting depth than front load network racks, with the elimination of a rear wall barrier. The sideways, left and right, fixed rack rails are cage nut style and clearly marked and numbered for a quick and organized installation. Rely on durability from high-quality 1.5mm cold rolled steel construction in classic black powder coated finish. The NavePoint 12U side mount wall mount network rack comes flat-packed and includes hardware for assembly, wall mounting and equipment mounting, including: 12 x M6 Cage Nuts,12 x M6 Screws,12 x Plastic Washers,4 x M6 Wall Anchor for hassle-free installation. The product comes flat-packed. The rack is compliant with: CE, DIN 41494, EIA/ECA-310-E, IEC-60297-3-100 Maximum weight capacity 240 lbs Dimensions: 22.1"L x 21.5"W x 26.7"H Bulk pricing is available Since 2008, NavePoint has offered high-quality IT and A/V network infrastructure components at value prices, supported by excellent, responsive, personal service and free, fast shipping. VERSATILE: 6U, 12U and 15U configurations 20.5-inch depths EFFICIENT: The compact side load wall-mount design helps you maximize use of limited space. Open frame design for optimum airflow and an unobstructed back-end of equipment reduces hot spots which helps keep operating temperatures cooler for more efficient operation and a longer lifespan CONVENIENT: Front and rear equipment access for servicing and flexible cable management with cables that can run from any side. FUNCTIONAL DESIGN: The side mount configuration allows for a greater mounting depth with the elimination of a rear wall barrier. QUICK ASSEMBLY: The rack comes flat packed and is easy to assemble with included hardware: 12 x M6 Cage Nuts 12 x M6 Screws 12 x Plastic Washers 4 x M6 Wall Anchor