Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NavePoint 00406276

NavePoint Adjustable DVR Wall-Mo
$ 39.19

Price and Stock

Descriptions

Descriptions of NavePoint 00406276 provided by its distributors.

NavePoint Adjustable DVR Wall-Mo
The NavePoint Wall-Mount Brackets are designed to safely mount DVR lock Boxes to the wall to secure digital video recorders, VCR or other electronic equipment storing sensitive media. The brackets are adjustable from 15 - 18-Inches, 1-inch increments, to accommodate multiple sizes of DVR boxes. The brackets are versatile with the flexibility to be wall-mounted to hold DVR boxes horizontally or vertically. Rely on durability from high-quality Cold Rolled Steel construction in classic Black Powder Coated finish. Weight Capacity: 100lbs. Dimensions: 9.4"H x 19.7"L Since 2008, NavePoint has offered high-quality IT and A/V network infrastructure components at value prices with excellent responsive customer service and free fast shipping. SECURE: The Wall-Mount Brackets are designed to safely mount DVR lock boxes to the wall to secure digital video recorders, VCR or other electronic equipment storing sensitive media. ADJUSTABLE: The brackets are adjustable from 15 - 18-Inches, 1-inch increments, to accommodate multiple sizes of DVR boxes VERSATILE: The brackets can be wall-mounted to hold DVR boxes horizontally or vertically. STURDY: Rely on durability from high-quality Cold Rolled Steel construction in classic Black Powder Coated finish. Max Weight Capacity is 100lbs.