Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NavePoint 00406271

Navepoint DVR Security Heavy Dut
$ 163.99

Price and Stock

Descriptions

Descriptions of NavePoint 00406271 provided by its distributors.

Navepoint DVR Security Heavy Dut
The heavy-duty DVR lockbox by NavePoint is ideal for applications when security is important and easy access to equipment is essential. The DVR security box can be used in home or office settings to secure DVR, VCR, or other electronic equipment that stores sensitive media. Secure equipment inside the box with the lockable hinged door. A mechanically interlocking top is removable, when the door in unlocked, to allow easy access to equipment for servicing. A built-in fan with power cord and side air vents are included to prevent equipment from overheating which helps with performance and longevity. Punch out holes located in the back of the box allow for simple and organized cable management. Made from 16-gauge steel for strength and protection with a black electro-static powder coated finish. Dimensions: 15" L x 15" W x 5" H Max Weight Capacity: 100 lbsCompliance: EIA/ECA-310-E, IEC-60297-3-100, NEMA Rated Type-1 Compliant Wall-mount the DVR Box, to save space and for extra security, with the NavePoint Adjustable Wall-Mount Brackets. The brackets are adjustable to accommodate multiple sizes of lock boxes and can be installed vertically or horizontally.Since 2008, NavePoint has offered high-quality IT and A/V network infrastructure components at value prices with excellent responsive customer service and free fast shipping. VERSATILE: The DVR security box can be used in home or office settings to secure DVR, VCR or other electronic equipment that stores sensitive media AIRFLOW: A built-in fan with power cord and side air vents are included to prevent equipment from overheating which helps with performance and longevity. SECURE: Secure equipment inside the box with the lockable hinged door, key included. A mechanically interlocking top is removeable, when the door is unlocked, to allow easy access to equipment for servicing. ORGANIZE: Punch out holes allow for simple and organized cable management. ROBUST: Made from heavy duty 16-guage steel for strength and security with a black durable electro-static powder coated finish