Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NavePoint 00406263

NavePoint CAT6 UTP Outdoor Direc
$ 282.99

Price and Stock

Descriptions

Descriptions of NavePoint 00406263 provided by its distributors.

NavePoint CAT6 UTP Outdoor Direc
Use this NavePoint Cat6 outdoor Ethernet cable for your custom installs that require superior weatherproof and waterproof high-performance cabling. The 23 AWG copper clad aluminum conductors support 1 Gigabit and 10 Gigabit Ethernet. Copper clad aluminum delivers greater conductivity and flexibility, making these cables better over longer cable runs. Dual Jacket construction stands up to the toughest conditions. The NavePoint Cat6 outdoor Ethernet cable is safe when left exposed to the elements or buried underground. Four pair colors help simplify your job. The foot-measured cabling is packaged in a tangle-free Pull Box; just reel the cable off for easy installation and low waste. Use the exact amounts you need to get your custom install done right. Comes in 1000 ft/305 meter length. The NavePoint Cat6 outdoor Ethernet dual jacket cable delivers exceptional quality, performance and value. Outdoor rated Solid CCA 23 AWG in 4 twisted pairs blue, white/blue orange, white/orange green, white/green brown, white/brown Since 2008, NavePoint has offered high-quality networking equipment at value prices, supported by excellent, responsive, personal service and free, fast shipping. DURABLE CONSTRUCTION: Outdoor rated waterproof cable has 4 pair of 23AWG solid copper clad aluminum wires protected with Black 7.40 mm diameter jacket. VERSATILE: Copper clad aluminum conductors deliver superior performance for Ethernet needs like computers, routers, VOIP phones, IP cameras, printers, gaming consoles, routers, ethernet extenders, switch boxes. COMPLIANT: Cable is made from professional grade materials to meet ANSI TIA/EIA 568.2 standards; WATER & UV RESISTANT: This Cat6Outdoor rated cable has a UV resistant dual jacket for water resistance.