Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NavePoint 00406242

Rack Steel 12X17.2X2 Black
$ 145.99

Price and Stock

Descriptions

Descriptions of NavePoint 00406242 provided by its distributors.

RACK STEEL 12X17.2X2 BLACK
The NavePoint 42U Commercial Cabinet Fan Panel keeps your network equipment from overheating for stable performance and longevity. The 110 50/60Hz panel includes 4 fans that easily install into the opening on the top panel of the NavePoint 42U Commercial Cabinets. Operating at a quiet noise level (43db-A to 47db-A Max), the fan does the important job of keeping even fully loaded cabinets cool. The top fan panel is constructed for durability from heavy-duty steel with a classic black powder coated finish. No assembly required. Input Voltage: 110 50/60Hz Input Cord Length: 6ft Switches: Lighted ON/OFF Rocker Switch Material: Steel Input Plug Features: NEMA 5-15P Mounting Style: Top Mount 'CE Compliant CompliantDimensions: 17.2"L x 13"W x 2"HSince 2008, NavePoint has offered high-quality IT and A/V networking infrastructure components at value prices with excellent responsive customer service and free fast shipping. PRE-ASSEMBLED: The 4 fan panel comes preassembled and is ready to go, right out of the box. QUICK INSTALLATION: The Top Mount fan panel can be easily installed in the NavePoint 42U Commercial Cabinets. Once installed, simply plug in the fan, flip the switch, and start moving air within the cabinet configuration. QUIET OPERATION: The fan panel operates at a quiet noise level of 43db-A to 47db-A Max (272 CFM), for sound sensitive environments. GROUNDED: The fan panel comes pre-grounded for electrical or network configurations that require it.