Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NavePoint 00406189

NavePoint 4U Server Rack, Vertic

$ 227.99

Price and Stock

Descriptions

Descriptions of NavePoint 00406189 provided by its distributors.

NavePoint 4U Server Rack, Vertic
RACK STEEL 22X24X8.25 BLACK
This NavePoint 4U wall-mounted vertical server rack with vented enclosure suits your installs of networking, server and telecom equipment in space-constrained offices, doorways, and server rooms. Streamlined vented enclosure design. Mount networking equipment flush against the wall to save space; adjustable mounting depth positions work for tight fits. You can orient the rack vertically or horizontally; non-rack-mounted equipment can be put into the case in your vertical installations. This 4U server rack makes great sense for routers, cable modems, telecommunications and AV equipment. Cable punchouts and cable tie bridges help make the task of cable management easy. The rack accommodates standard 19-inch equipment. The Navepoint 4U vertical enclosure rack supports 60 lbs of stationary weight load. It includes 16 sets of Cage Nuts for trouble-free equipment mounting. Built from heavy-duty Cold Rolled Steel with a sophisticated Black Powder Coated finish, this rack brings lasting security and reliability to your build. This product arrives fully assembled. The rack is compliant with: CE, DIN 41494, EIA/ECA-310-E, IEC-60297-3-100 Maximum weight capacity 60 lbs 20"L x 24"W x 8.25"H Since 2008, NavePoint has offered high-quality networking equipment at value prices, supported by excellent, responsive, personal service and free, fast shipping. SPACE-SAVING: These enclosures mount switches and servers vertically against the wall for low profile use. ACCOMMODATING: Depth of 20 inches holds a variety of networking equipment. THOUGHTFUL VENTED DESIGN: Louvered vents and fan mounts allow air flow as the enclosure helps protect equipment from dust and debris. Included Hardware:16 x Cage Nut Sets