Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NavePoint 00406177

NavePoint Cat6 Plenum (CMP), 100
$ 331.99

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of NavePoint 00406177 provided by its distributors.

NavePoint Cat6 Plenum (CMP), 100
NavePoint's Category 6 CMP rated UTP Bulk Ethernet Cable is the perfect solution for wiring your home or office and can be used in wall, between floors and in plenum spaces. Gigabit ready, this cable is designed to provide superior performance for your high bandwidth applications including computers, routers, VoIP phones, IP cameras, printers, gaming consoles, routers, ethernet extenders, switch boxes, and PoE devices. Made from professional grade materials, this cable was made to meet or exceed ANSI TIA/EIA 568.2 standards and ETL Listed. This cable features 23AWG and a diameter of 6.00 mm and is available in a variety of lengths and colors. Features HIGH PERFORMANCE ETHERNET CABLE. Suitable for Gigabit, Fast, and 10-Gigabit Ethernet installation in home or office. This plenum rated cat6 ethernet cable is 23 AWG with 4 pairs (8 conductors). Supports bandwidth of up to 550 MHz. SUPERIOR CONSTRUCTION. This 100% solid copper cable produces a stronger signal and acts as a better conductor compared to copper clad aluminum (CCA). FOR INDOOR USE. This cable features a riser rated jacket which can be used in wall, between floors, and in plenum spaces. Common uses include: computers, routers, VoIP phones, IP cameras, printers, gaming consoles, routers, ethernet extenders, switch boxes, PoE devices, etc. HASSLE FREE PACKAGING. 1000 feet (305 meters) of foot-marked Plenum Cable has been packaged in a tangle free, easy pull box.