Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NavePoint 00406140

NavePoint 8U/12U/22U Wall Mount

$ 219.99

Price and Stock

Descriptions

Descriptions of NavePoint 00406140 provided by its distributors.

NavePoint 8U/12U/22U Wall Mount
The NavePoint 8U, 12U, 22U height expandable/adjustable 2 post wall-mounted server rack expands upwards as your needs grow, so you can add equipment without investing in a larger replacement rack. With wall mounting and a minimalist low-profile design, this rack conserves valuable floor space when you first do your install and keeps doing the job for you over time. The 17.5-inch depth works exceptionally well for mounting patch panels, battery packs, UPS systems, and network switches, and the open design assures easy access to your network components. The expandable rack accommodates standard 19-inch rack equipment with a maximum mounting depth of 17.5 inches. 12-24 Threaded mounting holes simplify equipment installation. All hardware for trouble-free rack assembly and wall and equipment mounting is included. This rack accommodates stationary weight loads up to 150 lbs. Constructed from heavy-duty Cold Rolled Steel with a classic Black Powder Coated finish, this rack delivers great utility and lasting reliability to your build. Assembly is required; the product comes flat-packed. The rack is compliant with: CE, DIN 41494, EIA/ECA-310-E, IEC-60297-3-100 Maximum weight capacity 150 lbs 18.25"L x 20.25"W x 18, 24.75,42.5"H Since 2008, NavePoint has offered high-quality networking equipment at value prices, supported by excellent, responsive, personal service and free, fast shipping. FLEXIBLE: Wall mount rack that can be assembled as a 8U, 12U, 22U frame to customize to your install. SCALABLE: Design allows for expansion to take you from small to large jobs as your needs change. EFFICIENT: Wall mount design maximizes available floor space STURDY: Frame is designed to support heavy loads up to 150 lbs. Included Hardware:24 x 12-24 Screws