Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NavePoint 00406139

NavePoint 12U Flat Pack wall Mou
$ 335.99

Price and Stock

Descriptions

Descriptions of NavePoint 00406139 provided by its distributors.

NavePoint 12U Flat Pack wall Mou
This NavePoint 12U pivoting wall-mounted switch depth server rack stores and organizes standard 19-inch rack servers and networking equipment with a convenient pivoting frame that speeds access to all your wiring and equipment. Free up your valuable floor space and gain accessibility, too. With top and bottom locking pins, the sturdy, smoothly pivoting mounting frame keeps your equipment in place as you service and manage cables. The vertical mounting rails accommodate 18-inch deep equipment including network switches and patch panels. The open frame design facilitates access and allows airflow that enables passive cooling. 12-24 Threaded mounting holes and numbered rack spaces simplify equipment installation. The locking pins secure the frame in a pivoted position when you're mounting equipment. All hardware for trouble-free rack assembly and cable attachment is included. This rack accommodates stationary weight loads up to 150 lbs. Constructed with welded top and bottom frames from heavy-duty Cold Rolled Steel with a streamlined Black Powder Coated finish, this NavePoint pivoting front rack delivers exceptional utility and durability to your build. Assembly is required; the product comes flat-packed. The rack is compliant with: CE, DIN 41494, EIA/ECA-310-E, IEC-60297-3-100 Maximum weight capacity 150 lbs 20.5"L x 19.75"W x 31.25"H Since 2008, NavePoint has offered high-quality networking equipment at value prices, supported by excellent, responsive, personal service and free, fast shipping. PRACTICAL: Swivel front eases access from either side to reach equipment including rear panels. EFFICIENT: Wall-mounting conserves your valuable floor space. THOUGHTFUL DESIGN: Open sides allow airflow to disperse the heat equipment generates. Included Hardware:24 x 12-24 Screws