Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NavePoint 00406138

NavePoint 12U 2 Post Wall Mount
$ 187.99

Price and Stock

Descriptions

Descriptions of NavePoint 00406138 provided by its distributors.

NavePoint 12U 2 Post Wall Mount
This NavePoint 12U switch depth 2 post wall-mounted rack stores and organizes standard 19-inch rack servers and networking equipment in network wiring closets, back offices and other areas where you're doing the job with limited floor space. The vertical mounting rails accommodate 18-inch deep equipment including network switches and patch panels. The NavePoint 12U switch depth wallmount rack lets you use wall space to install your high-density rack mount equipment. The open frame design facilitates airflow and gives you easy access to install, configure and service your equipment and manage cables. All hardware for trouble-free rack assembly, wall and equipment mounting, and cable attachment is included. This rack accommodates stationary weight loads up to 150 lbs. Constructed with welded top and bottom frames from heavy-duty Cold Rolled Steel with a classic Black Powder Coated finish, this NavePoint switch depth rack delivers exceptional utility and durability to your build. Maximum weight capacity 150 lbs 18.25"L x 20.25"W x 25"H The rack is compliant with: CE, DIN 41494, EIA/ECA-310-E, IEC-60297-3-100 Since 2008, NavePoint has offered high-quality networking equipment at value prices, supported by excellent, responsive, personal service and free, fast shipping. ACCOMMODATING: This 12U design offers an 18-inch depth for switches and servers. EFFICIENT: The wall mount design means you can conserve floor space. HEAVY-DUTY: Side cross beams strengthen the rack frame to handle the extra depth that switches require. EASY TO USE: Tapped rails lend to quicker equipment installation. Included Hardware:24 x 12-24 Screws